| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F3A32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-F3A32W |
LP5-F3A32W
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F3A32W. Featuring a sleek design with a white translucent cap and a durable black housing, this panel-mount switch is perfect for various applications. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The raised dome button actuator, made of thermoplastic, ensures a comfortable and responsive user experience. Its gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 200,000 cycles. The red illumination, powered by 2 VDC, adds a visual indicator for easy operation. With a SPST-NO contact configuration and a current rating of 10-100 mA, this switch is ideal for Off-On functions. From industrial machinery to consumer electronics, the LP5F3A32W is a versatile and dependable choice.

