| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F3L32W-B2 |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F3L32W-B2 |
LP5-F3L32W-B2
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F3L32W-B2, boasts a sleek design with a White Translucent cap and Black case, perfect for panel mounting. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this sealed switch is ideal for a wide range of applications. Its Off-On switch function and SPST-NO contact configuration ensure reliable performance. The green illumination, powered by 24 VDC, adds a visual cue to its operation. With a high durability rating of 200,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting functionality even in harsh environments. Meeting IP6K8S standards for dust and water resistance, it ensures reliable operation in challenging conditions. Perfect for use in various industries, from automotive to industrial automation, the LP5F3L32WB2 is a versatile and dependable choice for your switching needs.

