| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F3M32A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F3M32A |
LP5-F3M32A
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, model number LP5-F3M32A. This high-performance switch features a sleek black case with a translucent amber cap, making it both visually appealing and easy to locate. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The durable aluminum housing and gold-plated brass contacts guarantee longevity and stable performance, with a durability rating of 200,000 cycles. Its off-on switch function and SPST-NO contact configuration provide seamless operation. The raised dome button, made of thermoplastic, offers a comfortable actuation experience. Ideal for panel mounting, this switch is perfect for a variety of applications. With a current rating of 10-100mA and a voltage rating of 3-28VDC, it is suitable for low-power electronic systems. Operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Illuminate your control panels with the vivid amber LED, powered by 24V. The LP5 series pushbutton switch is the perfect blend of durability, performance, and aesthetics, a must-have in the world of electronic components.

