| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-R1B32W |
LP5-R1B32W
Specifications
Detailed Description
The LP5 series push button switch, featuring SKU LP5-R1B32W, is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, this switch offers exceptional IP6K8S ingress protection, making it ideal for use in industrial, automotive, and marine applications. The white translucent cap and green illuminated button provide clear visibility, while the raised dome actuator ensures easy operation. Rated for 5A at 115VAC or 28VDC, with a contact configuration of SPST-NO, this switch guarantees efficient performance. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, it is built to withstand harsh conditions. Perfect for panel mount installation, the LP5 push button switch is a reliable and long-lasting solution for your switching needs.

