| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1G21R |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1G21R |
LP5-R1G21R
Specifications
Detailed Description
The LP5 series illuminated push button switch, SKU LP5-R1G21R, offers reliable performance in demanding environments. Featuring a durable silver aluminum housing and a panel mount design, this switch is perfect for industrial applications. Its red translucent button, illuminated with a 12V red LED, ensures clear visibility even in low light conditions. The SPST-NO contact configuration with silver contacts guarantees a 5A current rating, ideal for power control. With an IP6K4S rating, it is sealed against dust and water ingress, while the operating temperature range of -55°C to 85°C ensures functionality in extreme conditions. Designed for longevity, this switch has a durability rating of 25,000 cycles. Whether you need a reliable control solution for machinery or equipment, the LP5 illuminated push button switch delivers performance and visibility in one compact package.

