| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1G22R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R1G22R |
LP5-R1G22R
Specifications
Detailed Description
The LP5 series push button switch, SKU LP5-R1G22R, offers reliable performance with its sealed construction and durable components, perfect for demanding environments. Featuring a raised dome button actuator and round shape, it provides tactile feedback and ease of operation. The red translucent cap and illuminated function make it highly visible, with a red LED light indicating its status. With a contact configuration of SPST-NO and silver-plated brass contacts, it ensures efficient electrical connectivity. This switch has a current rating of 5A and voltage ratings of 115VAC and 28VDC, suitable for a variety of applications. Its aluminum housing and thermoplastic actuator material guarantee durability, while the solder termination type allows for secure installation. With an IP6K4S rating and an operating temperature range from -55°C to 85°C, it is reliable in harsh conditions. The LP5R1G22R is a versatile and high-performance push button switch, ideal for industrial and commercial use.

