| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1G32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R1G32R |
LP5-R1G32R
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R1G32R. Designed for reliability in demanding environments, this switch features a durable aluminum housing and a sealed construction with an IP6K8S rating. The red translucent cap and illuminated button make it easy to locate and operate, even in low-light conditions. With a contact configuration of SPST-NO and a current rating of 5A, it ensures efficient power control. The switch's versatility is further enhanced by its panel mount installation and solder termination. Rated for 25,000 cycles, it offers long-lasting performance. Whether used in industrial machinery or automotive applications, this switch guarantees seamless operation with its wide operating temperature range of -55°C to 85°C. Trust the LP5 series for dependable and illuminated switching solutions.

