| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1H31W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R1H31W |
LP5-R1H31W
Specifications
Detailed Description
The LP5 series of pushbutton switches presents the LP5-R1H31W model, featuring a sleek design with a silver case complemented by a translucent white button for a modern aesthetic. This illuminated switch, with a green light color, offers easy visibility in any setting. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures reliability in demanding environments. The SPST-NO contact configuration, along with a 5A current rating and 25,000-cycle durability, guarantees long-lasting performance. With a panel mount design and solder termination, installation is efficient. Operating at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages, this switch is versatile for various applications. Whether you need a reliable control solution for industrial machinery or electronics, the LP5-R1H31W is a top choice in the pushbutton switch category.

