| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1H32W |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1H32W |
LP5-R1H32W
Specifications
Detailed Description
Introducing the LP5 series Off-On Illuminated Pushbutton Switch, featuring a durable design with a sealed construction for reliable performance in demanding environments. Boasting an IP6K8S rating, this switch is dust-tight and capable of withstanding powerful water jets. The sleek black case houses a green illuminated button with a raised dome actuator, providing tactile feedback for effortless operation. With a silver-plated brass contact and a maximum current rating of 5A, this switch ensures efficient electrical connectivity. Ideal for panel mounting, it offers a secure termination with solder connection. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Trust in the LP5R1H32W for dependable and illuminated control in your systems.

