| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1J22A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1J22A |
LP5-R1J22A
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a raised dome button actuator and durable aluminum housing. This high-performance switch, with an IP6K4S rating, is perfect for applications requiring sealed protection against dust and moisture. The amber translucent cap color and silver-plated brass contacts ensure reliable performance, with a 5A current rating and SPST-NO contact configuration. The switch offers easy panel mount installation with solder termination, making it ideal for industrial and automotive use. Illuminated with amber LED, it provides visual feedback, while the 12V illumination voltage and 115VAC/28VDC voltage ratings cater to various power requirements. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this LP5R1J22A switch guarantees long-lasting, high-quality performance in demanding environments. Upgrade your control systems with this premium pushbutton switch from our LP5 series.

