| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1J22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R1J22W |
LP5-R1J22W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R1J22W, combines durable construction with reliable performance. Featuring a white translucent cap and amber illumination, this switch offers easy visibility in any application. With an IP6K4S rating, it ensures protection against dust and water ingress, ideal for demanding environments. The SPST-NO contact configuration and 5A current rating provide versatile functionality. The raised dome button, made of thermoplastic, offers comfortable actuation. With a housing material of aluminum and silver contact plating, it guarantees longevity and efficient conductivity. Suitable for panel mount installation, it operates at voltages up to 115VAC and 28VDC. From industrial machinery to automotive systems, this sealed pushbutton switch is a dependable choice for control applications.

