| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1J32A-M2 |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1J32A-M2 |
LP5-R1J32A-M2
Specifications
Detailed Description
The LP5 series illuminated push button switch, featuring a raised dome button actuator in a sleek black aluminum case, is designed for reliable performance in demanding environments. With an IP6K8S rating for dust and water resistance, this switch ensures durability even in harsh conditions. The amber-translucent cap and illumination provide clear visibility, while the SPST-NO contact configuration offers a reliable Off-On function. Operating at 115VAC or 28VDC with a 5A current rating, it is suitable for various applications. The silver-plated brass contacts and solder termination ensure secure connections. With a 25,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting functionality. Perfect for panel mounting, the LP5R1J32AM2 is an essential component for control systems where performance and visibility are paramount.

