| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1J32A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R1J32A |
LP5-R1J32A
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, featuring a durable design for reliable performance in various applications. With a sleek black housing and a translucent amber cap, this switch offers a modern aesthetic. The raised dome button actuator provides tactile feedback, while the SPST-NO contact configuration ensures seamless operation. Rated for 25,000 cycles of durability, it guarantees long-lasting use. Panel mount installation and solder termination make it easy to integrate. Illuminated with amber light at 12V, it enhances visibility in low-light environments. With a wide operating temperature range from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC, this switch is suitable for diverse settings. Elevate your control systems with the LP5R1J32A, a versatile and high-performance solution in the realm of push button switches.

