| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1K22R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R1K22R |
LP5-R1K22R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R1K22R, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a red translucent button with a raised dome actuator, this switch offers both tactile feedback and visual indication. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The SPST-NO contact configuration with silver-plated brass contacts guarantees efficient and low-resistance switching. Rated for 5A at 115VAC or 28VDC, this switch is ideal for power control tasks. Its solder termination and panel mounting style facilitate easy installation. With an illumination voltage of 24V and an illumination color of red, it enhances visibility in dimly lit environments. Operating temperature range from -55°C to 85°C, along with a durability rating of 25,000 cycles, ensures long-term performance. Whether used in industrial machinery, automotive, or aerospace applications, the LP5R1K22R guarantees reliable and efficient operation.

