| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1K32R-H1 |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1K32R-H1 |
LP5-R1K32R-H1
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a striking Red Translucent cap and durable Black aluminum housing. With an IP6K8S sealing for enhanced protection, this panel-mount switch guarantees reliability in various environments. The raised dome Round button actuator, crafted from thermoplastic, offers tactile feedback for effortless operation. Boasting a current rating of 5A, this SPST-NO switch is ideal for 115VAC and 28VDC applications. Its silver contact plating ensures efficient conductivity, while the brass contact material and 25,000-cycle durability rating guarantee long-term performance. Whether in industrial or commercial settings, this sealed switch, with its 24V illumination and wide operating temperature range from -55°C to 85°C, is the perfect choice for demanding applications.

