| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1K32R-M2 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R1K32R-M2 |
LP5-R1K32R-M2
Specifications
Detailed Description
The LP5 series illuminated pushbutton switch, SKU LP5-R1K32R-M2, is a high-performance component designed for reliable operation in demanding environments. Featuring a red translucent cap and durable black housing, this switch is not only visually striking but also IP6K8S rated for excellent dust and moisture resistance. The raised dome button actuator, crafted from thermoplastic, offers a responsive touch and a sleek round shape. With a current rating of 5 A, silver-plated brass contacts, and a sealed design, it ensures efficient and long-lasting performance with a durability rating of 25,000 cycles. The SPST-NO contact configuration guarantees a secure connection, while the 24 V illumination enhances visibility. Perfect for panel mounting, this switch is ideal for applications requiring a reliable and illuminated pushbutton control solution.

