| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1K32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R1K32W |
LP5-R1K32W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch in White with a Black housing is a high-reliability, sealed switch designed for demanding environments. Featuring a durable thermoplastic actuator and aluminum housing, this panel-mount switch ensures longevity with a durability rating of 25,000 cycles. With an IP6K8S rating, it is dust-tight and suitable for high-pressure washdowns. The red illumination, powered by a 24V source, enhances visibility in dimly lit conditions, while the raised dome button provides tactile feedback. The switch operates on a 5A current at 115VAC or 28VDC, making it versatile for various applications. With a SPST-NO contact configuration and Off-On switch function, it offers reliable performance. Operating within a wide temperature range from -55°C to 85°C, this switch is ideal for industrial, automotive, and aerospace use. Trust in the LP5R1K32W for dependable, illuminated switching in critical systems.

