| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1L32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R1L32W |
LP5-R1L32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a White Translucent cap and Black housing. This high-performance switch boasts an IP6K8S rating for superior dust and water resistance, making it ideal for demanding environments. The durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity, backed by a 25,000-cycle durability rating. With a 5A current rating and SPST-NO contact configuration, it guarantees reliable operation. The illuminated button, in vibrant Green color, offers enhanced visibility, perfect for dimly lit spaces. Panel mount installation and solder termination provide easy setup. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this switch is a versatile and dependable choice. Experience precision control with the LP5 Series.

