Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls LP5-R1M32A |
Series: | LP5 |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP6K8S |
Illumination: | Illuminated |
Contact Configuration: | SPST-NO |
Actuator Type: | Button (Raised Dome) |
Case Color: | Black |
Actuator Material: | Thermoplastic |
Termination Type: | Solder |
Actuator Shape: | Round |
Cap Color: | Amber - Translucent |
Actuator Length: | .51 in |
Switch Function: | Off-On |
Type: | Sealed |
Durability Rating (Cycles): | 25,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 5 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
Illumination Color: | Amber |
Illumination Voltage: | 24 V |
SKU: | OTTLP5-R1M32A |
LP5-R1M32A
Heilind Number: | OTTLP5-R1M32A |
Manufacturer: | OTTO Controls |
Manufacturer Number: | LP5-R1M32A |
Datasheet: | Datasheet |
ECAD Model: |
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch with SKU LP5-R1M32A. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator for reliable operation in various environments. The Amber Translucent cap and Illumination offer enhanced visibility. With an IP6K8S rating, it ensures protection against dust and water ingress. The Off-On switch function and SPST-NO contact configuration make it ideal for controlling power circuits. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Its Panel Mount design and Solder termination type facilitate easy installation. Rated for 25,000 cycles of durability, it guarantees long-lasting performance. Upgrade your control systems with this reliable and efficient pushbutton switch.