| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1M32W-R2 |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1M32W-R2 |
LP5-R1M32W-R2
Specifications
Detailed Description
The LP5 series illuminated pushbutton switch, SKU LP5-R1M32W-R2, is a high-performance component designed for reliable operation in demanding environments. Featuring a white translucent cap and amber illumination, this switch offers enhanced visibility. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. The button, made of thermoplastic, provides a tactile response with a raised dome shape for easy actuation. Its SPST-NO contact configuration and 5A current rating guarantee efficient power control. Panel mount installation and solder termination ensure secure placement. Constructed with durable aluminum housing and brass contacts plated with silver, this switch is built to withstand 25,000 cycles of operation. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers versatility in application. The LP5R1M32WR2 is the perfect choice for users seeking a sealed, illuminated pushbutton switch that delivers performance and longevity.

