| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R1M32W |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R1M32W |
LP5-R1M32W
Specifications
Detailed Description
The LP5 series Push Button Switch, SKU LP5-R1M32W, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is IP6K8S rated for dust and water resistance. The raised dome button, made of thermoplastic, provides a tactile interface for seamless activation. With an illumination color of amber and a voltage rating of 24V, the switch offers enhanced visibility in low-light conditions. Its SPST-NO contact configuration ensures a dependable Off-On function, while the silver-plated brass contacts guarantee long-term durability with a rating of 25,000 cycles. Perfect for panel mounting, the LP5 switch is ideal for applications requiring a rugged and illuminated push button control solution.

