| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2D32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-R2D32W |
LP5-R2D32W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch ( LP5-R2D32W) is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is rated for 25,000 cycles, ensuring long-lasting performance. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The red illuminated button, with a low 2V illumination voltage, provides clear visual feedback. Its SPDT contact configuration and On-On switch function offer versatility in functionality. Panel mountable with solder termination, this switch is ideal for industrial and commercial use. Operating temperature range from -55°C to 85°C, and IP6K8S ingress protection make it suitable for harsh conditions. The LP5R2D32W is a reliable and efficient choice for your switching needs.

