| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2E32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-R2E32W |
LP5-R2E32W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, LP5-R2E32W, combines durable construction with reliable performance. Featuring a White Translucent cap and Black housing, this panel-mount switch is ideal for various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Raised Dome Button actuator, crafted from Thermoplastic, ensures comfortable operation. Its SPDT contact configuration, Silver contact plating, and Brass contact material guarantee efficient conductivity. The switch's Green illumination, powered by 6V, enhances visibility. Operating at temperatures ranging from -55°C to 85°C, it is suitable for use in diverse environments. With a voltage rating of 115VAC and 28VDC, it meets standard power requirements. Boasting a 25,000-cycle durability rating, the LP5R2E32W is a dependable choice for demanding industrial settings.

