| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2F32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-R2F32W |
LP5-R2F32W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, with SKU LP5-R2F32W, combines durable construction with reliable performance. Featuring a White Translucent cap and Black housing, this panel-mount switch is perfect for a wide range of applications. The raised dome Button actuator, made of Thermoplastic, offers a tactile feel for easy operation. With an IP6K8S rating, it ensures protection against dust and water ingress. The Amber illumination, powered by 6V, enhances visibility in low-light conditions. Offering a current rating of 5A and voltage ratings of 115VAC and 28VDC, this SPDT switch guarantees efficient power control. With a contact material of Brass and Silver plating, it ensures excellent conductivity and longevity, with a durability rating of 25,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, this Sealed switch is built to perform in diverse environments. Ideal for industries requiring high-performance switches, the LP5R2F32W is a versatile and dependable choice.

