| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2G22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R2G22W |
LP5-R2G22W
Specifications
Detailed Description
The LP5 Series Pushbutton Switch in White with a Translucent cap and Black case offers reliable performance in demanding environments with its IP6K4S sealing. Featuring Illuminated Red Button (Raised Dome) actuation, this sealed switch is ideal for applications requiring visibility in both AC and DC circuits with a voltage rating of 115VAC and 28VDC. Its SPDT contact configuration, Silver-plated Brass contacts, and 5A current rating ensure efficient power transfer. The Thermoplastic actuator material and Aluminum housing provide durability, with a high durability rating of 25,000 cycles. Designed for panel mounting with Solder termination, this On-On switch functions flawlessly in temperatures ranging from -55°C to 85°C, making it suitable for a wide range of industrial and commercial applications.

