| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2G32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-R2G32R |
LP5-R2G32R
Specifications
Detailed Description
The LP5 series LP5R2G32R pushbutton switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The red translucent illuminated button, with a raised dome actuator, provides clear visual feedback. With a current rating of 5A and silver contact plating, it offers excellent conductivity. The SPDT contact configuration allows for versatile switching options. Operating between -55°C to 85°C, it is suitable for a wide range of applications. Panel mount installation with solder termination ensures secure connectivity. Boasting a lifespan of 25,000 cycles, this switch guarantees long-term performance. Whether used in industrial machinery or consumer electronics, the LP5R2G32R is a dependable choice for control and power applications.

