| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2J22A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R2J22A |
LP5-R2J22A
Specifications
Detailed Description
The LP5 Series Illuminated Push Button Switch, SKU LP5-R2J22A, combines reliable functionality with enhanced user experience. Featuring a durable thermoplastic actuator with a raised dome button for tactile feedback, this switch ensures precise operation. Its amber-translucent cap and silver contact plating not only provide visual appeal but also guarantee efficient conductivity. With an IP6K4S sealing rating and a housing crafted from robust aluminum, it offers optimal protection against environmental elements. The SPDT contact configuration and 5A current rating make it suitable for various applications. Illuminated with amber lighting at 12V, it enhances visibility in low-light conditions. Whether panel-mounted or soldered, this switch offers easy installation. Operating within a wide temperature range from -55°C to 85°C and with a durability rating of 25,000 cycles, it assures long-lasting performance. Perfect for industrial and commercial settings, the LP5R2J22A is a premium choice for reliable and efficient switching needs.

