| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2K31R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R2K31R |
LP5-R2K31R
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, with SKU LP5-R2K31R, combines durable construction with reliable performance. Featuring a raised dome button in a round shape, it offers easy actuation. The red translucent cap and silver case make for a sleek design, while the red illumination enhances visibility. With an IP6K8S rating, this sealed switch ensures protection against dust and water ingress, perfect for demanding environments. The 5A current rating, SPDT contact configuration, and brass contact material guarantee efficient electrical transfer. Operating at temperatures ranging from -55°C to 85°C, and with a 25,000 cycle durability rating, this switch is built to last. Suitable for panel mounting and terminating via solder, it is a versatile component for various applications. Meeting voltage ratings of 115 VAC and 28 VDC, with an illumination voltage of 24V, it offers versatility in power supply. Perfect for use in aerospace, defense, and industrial settings, the LP5R2K31R is a reliable solution for critical switching needs.

