| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2K32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R2K32W |
LP5-R2K32W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, featuring a White Translucent button cap, offers a durable and reliable solution for panel mounting applications. With an IP6K8S sealing rating, this switch is protected against dust, water, and high-pressure washdowns. The Red LED illumination provides clear visibility, while the SPDT contact configuration and On-On switch function offer versatile control options. Constructed with a thermoplastic actuator and aluminum housing, this switch ensures longevity even in harsh environments. Rated for 25,000 cycles and capable of handling 5A at 115VAC or 28VDC, it guarantees consistent performance. Suitable for a wide range of industries, including aerospace, defense, and transportation, the LP5R2K32W is a dependable choice for critical applications.

