| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2L31W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R2L31W |
LP5-R2L31W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R2L31W, offers reliable and efficient performance in demanding environments. Featuring a sleek silver case with a White-Translucent cap, this panel mount switch is designed for easy installation. With an IP6K8S rating, it ensures protection against dust and water ingress, while its durable construction with Aluminum housing and Thermoplastic actuator material guarantees longevity. The Raised Dome Button actuator, along with Green illumination, enhances visibility and user experience. Operating at 115 VAC for AC and 28 VDC for DC voltage, with a 5A current rating, this SPDT switch is suitable for various applications. Its On-On switch function and solder termination type further add to its versatility. Meeting high standards with a 25,000-cycle durability rating and a wide temperature range from -55°C to 85°C, the LP5R2L31W is a dependable choice for industrial and commercial settings.

