| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2L32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-R2L32W |
LP5-R2L32W
Specifications
Detailed Description
Introducing the LP5-R2L32W, a high-performance illuminated alternate action pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black housing with a white translucent cap, this panel-mount switch is perfect for applications requiring a sleek aesthetic. The raised dome button, made of durable thermoplastic, offers a responsive and tactile interface. With an IP6K8S rating, this switch is sealed against dust and water ingress, ensuring long-term functionality. The green LED illumination, powered by a 24V circuit, provides clear visual feedback. With a current rating of 5A and contact plating of silver, it guarantees efficient power transmission. Operating temperature ranging from -55°C to 85°C, this switch is suitable for a wide range of industrial and commercial applications. Trust the LP5 series for superior performance and longevity.

