| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2M32W |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R2M32W |
LP5-R2M32W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch ( LP5-R2M32W) is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch ensures protection against dust, water, and harsh conditions. Featuring a sleek black case with a translucent white cap and amber illumination, it offers both visual appeal and functionality. The raised dome button actuator, made of thermoplastic, guarantees a comfortable and responsive user experience. With a SPDT contact configuration, silver contact plating, and brass contact material, it delivers excellent electrical performance with a current rating of 5A at 115VAC or 28VDC. Suitable for panel mounting with solder termination, this switch is ideal for applications requiring a reliable and illuminated pushbutton control. Operating within a wide temperature range from -55°C to 85°C, and with a durability rating of 25,000 cycles, it ensures long-lasting performance in industrial, automotive, and aerospace settings. Upgrade your system with the LP5R2M32W and experience premium quality and functionality in every push.

