| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2P32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-R2P32W |
LP5-R2P32W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R2P32W, offers reliable performance in a sleek design. With a durable aluminum housing and a thermoplastic actuator, this switch is built to last, rated for 25,000 cycles. Featuring a white translucent cap and blue illumination for clear visibility, it's perfect for applications where easy operation is essential. The SPDT contact configuration and On-On switch function provide versatility, while the 5A current rating and 115VAC/28VDC voltage ratings ensure compatibility with a range of systems. Panel mountable with solder termination, it's easy to install. With an IP6K8S rating for dust and water resistance, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for even the harshest environments. Upgrade your control setup with the LP5R2P32W, the ideal choice for demanding industrial and commercial settings.

