| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R2Q22B |
| Series: | LP5 |
| Cap Color: | Blue - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R2Q22B |
LP5-R2Q22B
Specifications
Detailed Description
The LP5 series Blue Illuminated Alternate Action Pushbutton Switch, with SKU LP5-R2Q22B, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable Aluminum housing and IP6K4S rating, this switch ensures protection against water and dust ingress. The raised dome Button actuator, crafted from Thermoplastic, offers tactile feedback and long-lasting performance with a durability rating of 25,000 cycles. With a contact configuration of SPDT, contact material of Brass, and contact plating of Silver, it guarantees efficient electrical connectivity. The Illuminated design with Blue lighting, operating at a voltage of 12V, enhances visibility in low-light conditions. Ideal for Panel Mount installation, this switch is suited for a wide range of applications, from industrial machinery to automotive systems. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it provides reliable power control. Operating within a temperature range of -55°C to 85°C, it ensures consistent performance even in extreme conditions. The LP5R2Q22B is the perfect solution for users seeking a rugged, sealed pushbutton switch that combines durability, functionality, and illumination in one compact package.

