LP5-R3A32R

Heilind Number:OTTLP5-R3A32R
Manufacturer:OTTO Controls
Manufacturer Number:LP5-R3A32R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-R3A32R
Series:LP5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red - Translucent
Actuator Length:.51 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):200,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
Illumination Color:Red
Illumination Voltage:2 V
SKU:OTTLP5-R3A32R

Detailed Description

The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-R3A32R, is a high-performance panel mount switch designed for durable and reliable operation in demanding environments. Featuring a round, red-translucent button with a raised dome actuator, this switch offers easy visibility and tactile feedback. With an IP6K8S rating, it guarantees protection against dust and water ingress. The gold-plated brass contacts ensure high conductivity, while the aluminum housing and thermoplastic actuator material provide robustness. Operating at voltage ratings of 3-28VDC and current ratings of 10-100mA, this switch is suitable for a wide range of applications. Whether you need a dependable control solution for industrial machinery or a user-friendly interface in consumer electronics, the LP5R3A32R is the ideal choice. With a long lifespan of 200,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch combines durability with performance. Upgrade your systems with the LP5R3A32R and experience reliable, illuminated switching in any environment.