| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R3A32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-R3A32W |
LP5-R3A32W
Specifications
Detailed Description
Introducing the LP5 Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a white translucent cap and red illumination for clear visibility. Designed for durability with a 200,000 cycle rating, this button guarantees long-lasting performance. The SPST-NO contact configuration and gold-plated brass contacts ensure reliable conductivity. With an IP6K8S rating and sealed housing, it offers protection against dust and water ingress, making it ideal for demanding environments. Operating between -55°C to 85°C, it's suitable for a wide range of applications. The panel mount design, along with solder termination, allows for easy installation. Whether for industrial machinery, automotive, or aerospace use, the LP5 is a dependable solution.

