| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R3G32R-M2 |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R3G32R-M2 |
LP5-R3G32R-M2
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a Red Translucent cap and Black housing for a modern aesthetic. With an IP6K8S rating, this switch offers reliable performance in various environments. The Raised Dome Button actuator, made of durable Thermoplastic, ensures comfortable and precise operation. Gold-plated Brass contacts and a SPST-NO configuration guarantee efficient electrical connectivity. Ideal for panel mounting with solder termination, it is suitable for a wide range of applications. The 12V Red illumination adds visibility, while the 200,000 cycle durability rating ensures long-lasting use. Operating between -55°C to 85°C and with a voltage rating of 3-28 VDC, this switch is both versatile and dependable. Elevate your control systems with the LP5R3G32RM2.

