| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-R3K32R-M2 |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-R3K32R-M2 |
LP5-R3K32R-M2
Specifications
Detailed Description
The LP5R3K32RM2 is an illuminated Alternate Action Pushbutton Switch designed for reliable performance in demanding environments. With a durable construction featuring a black aluminum case and a red translucent button, this panel-mount switch is both visually striking and functional. The raised dome actuator, made of thermoplastic, offers tactile feedback for precise operation. Gold-plated brass contacts ensure long-lasting reliability, with a high durability rating of 200,000 cycles. The switch is sealed for protection against moisture and dust, with an IP6K8S rating. It operates at voltages ranging from 3 to 28 VDC, making it versatile for various applications. Ideal for use in industrial settings, this SPST-NO switch guarantees smooth Off-On functionality with a current rating of 10-100 mA. From its wide temperature range of -55°C to 85°C to its red LED illumination powered at 24 V, the LP5R3K32RM2 delivers exceptional performance in critical control systems.

