| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11A312 |
| Series: | LP5-V |
| Cap Color: | Clear |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V11A312 |
LP5-V11A312
Specifications
Detailed Description
Introducing the LP5-V11A312 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control applications. This high-profile curved button features a clear cap, with red illumination adding visibility in any environment. Constructed with a stainless steel housing and actuator, it ensures longevity even in harsh conditions. The IP6K8S rating guarantees protection against dust and water ingress, while the silver contact plating and brass contact material ensure optimal conductivity. With an Off-On switch function and SPST contact configuration, it provides precise control over your circuits. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC, respectively. The LP5-V11A312 is panel mountable and solder terminated, offering easy installation. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, it meets the demands of high-performance systems. Upgrade your control panel with the LP5-V11A312 and experience reliable operation in every push.

