| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11A315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11A315 |
LP5-V11A315
Specifications
Detailed Description
The LP5-V11A315 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable stainless steel housing and a clear illuminated cap, this switch is not only visually striking but also resistant to vandalism. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The red LED illumination provides clear indication of switch status, making it ideal for use in low-light conditions. The button actuator, made of stainless steel, offers a flush profile for smooth operation. With a high current rating of 5A and a contact configuration of SPST, it ensures reliable performance in a wide range of applications. Suitable for panel mounting and with a solder termination type, installation is straightforward. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for use in harsh environments. This sealed switch has a durability rating of 25,000 cycles, guaranteeing long-lasting performance. Whether used in industrial machinery, automotive applications, or outdoor equipment, the LP5-V11A315 is the perfect choice for durable and illuminated pushbutton switching.

