| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11B312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11B312 |
LP5-V11B312
Specifications
Detailed Description
The LP5-V11B312 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver case and a clear illuminated cap, this switch is not only visually striking but also highly functional. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The stainless steel housing and actuator ensure long-term durability, while the silver contact plating and brass contact material guarantee smooth and reliable operation. The switch is panel-mounted and has a high profile curved button actuator, providing a comfortable and ergonomic user experience. With a 5A current rating, it can handle high-power applications with ease. The SPST contact configuration and off-on switch function offer simple and straightforward operation. The green LED illumination not only adds a touch of style but also provides clear indication of the switch's status. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for use in a wide range of environments. With a voltage rating of 115VAC and 28VDC, it can be used in both AC and DC systems. The LP5-V11B312 is a versatile and reliable solution for any application that requires a rugged and durable pushbutton switch.

