| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11B315 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11B315 |
LP5-V11B315
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount control needs. This Stainless Steel switch features a sleek Silver case and Clear cap, with an IP6K8S rating for superior protection against water and dust. The Green LED illumination provides clear visibility, while the Alternate Action Off-On function ensures precise control. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh environments. The SPST contact configuration and 5A current rating make it suitable for a variety of applications, from industrial machinery to automotive controls. Trust in the LP5-V11B315 for quality performance in demanding situations.

