| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11C211 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11C211 |
LP5-V11C211
Specifications
Detailed Description
The LP5-V11C211 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a high-profile flat button with a round shape, this switch is easy to operate and provides tactile feedback. Its stainless steel housing and silver contact plating offer exceptional durability, with a rating of 25,000 cycles. The switch is sealed to IP6K4S standards, making it resistant to dust and water ingress. Illuminated with amber light, it ensures clear visibility even in low-light conditions. With a 5A current rating and SPST contact configuration, the LP5-V11C211 is suitable for a wide range of applications. Whether used in industrial machinery or outdoor equipment, this vandal-resistant switch performs reliably in temperatures ranging from -55°C to 85°C. Panel mount installation and solder termination make it easy to integrate into any system, while its AC and DC voltage ratings of 115V and 28V respectively ensure compatibility with various power sources. Trust the LP5-V11C211 for robust performance in critical control applications.

