| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11C212 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11C212 |
LP5-V11C212
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount switch needs. With a clear cap and amber illumination, this switch is not only functional but stylish. The high profile curved button design, along with a stainless steel housing and actuator, ensures longevity and resilience in any environment. Featuring a sealed construction with an IP6K4S rating, it offers protection against dust and water ingress. The SPST contact configuration and brass contact material guarantee efficient and consistent performance, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Whether you're in need of a switch for industrial machinery or consumer electronics, the LP5-V Series is the perfect choice.

