| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11C312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-V11C312 |
LP5-V11C312
Specifications
Detailed Description
This LP5-V series push button switch, SKU LP5-V11C312, is designed for durability and reliability in the most demanding environments. Featuring a high-profile curved button actuator with a clear cap and amber illumination, it offers easy visibility and tactile feedback. The stainless steel housing and vandal-resistant construction ensure long-lasting performance, even in harsh conditions. With an IP6K8S rating for water and dust resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. The sealed design and solder termination provide added protection and secure connectivity. Rated for 5A at 115VAC or 28VDC, and with a contact configuration of SPST, it guarantees reliable switching. Ideal for panel mounting, this switch is perfect for industrial, automotive, and outdoor use where ruggedness and longevity are essential. The Off-On switch function and 25,000 cycle durability rating make it a dependable choice for critical operations. Trust the LP5-V11C312 for high-performance push button switching in any environment.

