| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11G314 |
| Series: | LP5-V |
| Cap Color: | Clear |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-V11G314 |
LP5-V11G314
Specifications
Detailed Description
The LP5-V11G314 is a durable and reliable push button switch designed for demanding environments. Featuring a vandal-resistant stainless steel construction with a clear cap and silver case, this switch is IP6K8S rated for dust and water resistance. The illuminated red button with a low profile curved actuator ensures easy visibility and operation. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. The SPST contact configuration and off-on switch function provide simple and effective control. Ideal for panel mounting with solder termination, this sealed switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Whether used in industrial machinery or outdoor equipment, the LP5-V11G314 offers dependable operation in temperatures ranging from -55°C to 85°C. Elevate your control system with this high-quality, hi-rel push button switch.

