| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11H312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V11H312 |
LP5-V11H312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a durable and high-performance solution for your panel mount switch needs. With a clear cap and green LED illumination, this switch not only provides tactile feedback but also offers visual indication of its status. Constructed with a stainless steel housing and actuator, it ensures longevity even in harsh environments. Featuring an Off-On function with a high profile curved button, it offers easy operation while maintaining a sleek appearance. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The SPST contact configuration and silver contact plating guarantee reliable performance, while the IP6K8S rating certifies its resistance to dust and water ingress. Perfect for industrial, automotive, or outdoor use, this pushbutton switch is designed to withstand 25,000 cycles, ensuring lasting functionality. Upgrade to the LP5-V Series and experience superior quality and performance in your switching applications.

