| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11H314 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-V11H314 |
LP5-V11H314
Specifications
Detailed Description
The LP5-V11H314 is a rugged and reliable pushbutton switch designed for demanding environments. With a clear cap and green illuminated button, it offers easy visibility in any lighting conditions. Its stainless steel housing and vandal-resistant construction ensure durability, making it ideal for outdoor or high-traffic applications. The SPST contact configuration and 5A current rating provide efficient power control, while the solder termination type allows for secure installation. Operating in a wide temperature range from -55°C to 85°C, this switch is suitable for use in extreme conditions. Perfect for industrial machinery, transportation vehicles, and public access areas, the LP5-V11H314 guarantees long-lasting performance in harsh settings.

