| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11L211 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V11L211 |
LP5-V11L211
Specifications
Detailed Description
The LP5-V11L211 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable stainless steel housing and a vandal-resistant design, this switch is ideal for use in industrial or outdoor applications. The illuminated button, with a bright green LED, provides clear visibility even in low-light conditions. With a high profile flat actuator and a round shape, it offers a comfortable and intuitive user experience. The switch is sealed to IP6K4S standards, ensuring reliable performance in harsh conditions. It has a single-pole, single-throw contact configuration with a 5A current rating, making it suitable for a variety of power control applications. The switch is panel mountable and features solder termination for easy installation. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it offers long-lasting and reliable operation. The LP5-V11L211 is the perfect choice for critical control applications where performance and durability are essential.

