| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-V11L312 |
| Series: | LP5-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Clear |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-V11L312 |
LP5-V11L312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, a high-performance solution for demanding environments. This rugged switch features a durable stainless steel housing and a clear button with green illumination, ensuring visibility even in low light conditions. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST contact configuration, along with a 5A current rating, guarantees reliable performance. Panel mount installation and solder termination provide secure connectivity, while a maximum operating temperature of 85°C ensures suitability for a wide range of operating environments. With a 25,000 cycle durability rating, this switch is built to last. Upgrade to the LP5-V Series for dependable control in any situation.

